
FK0MADK | |
|---|---|
DigiKey Part Number | 931-FK0MADK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MADK |
Description | FAKRA GEN 1 CODE A BLACK MALE PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Locking Ramp |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code A |
Connector Type Plug, Male Pin | Housing Color Black |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,23500 Kč | 512,35 Kč |
| 25 | 48,01840 Kč | 1 200,46 Kč |
| 50 | 45,72100 Kč | 2 286,05 Kč |
| 100 | 43,53940 Kč | 4 353,94 Kč |
| 300 | 40,28957 Kč | 12 086,87 Kč |
| 500 | 38,86352 Kč | 19 431,76 Kč |
| 1 000 | 37,00898 Kč | 37 008,98 Kč |
| 2 500 | 34,69390 Kč | 86 734,75 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


