
EC.20N | |
|---|---|
DigiKey Part Number | 931-EC.20N-ND |
Manufacturer | |
Manufacturer Product Number | EC.20N |
Description | EDGE CONNECT NB-IOT/CATM GATEWAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Bluetooth v4.2, EDGE, GPS, LTE Gateway CAN, I2C, RS-485, SPI, UART, USB |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer Taoglas Limited | Modulation or Protocol Bluetooth v4.2, EDGE, GPS, LTE |
Series | Applications General Purpose |
Packaging Box | Interface CAN, I2C, RS-485, SPI, UART, USB |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 626,79000 Kč | 14 626,79 Kč |
| 10 | 13 042,82400 Kč | 130 428,24 Kč |
| Unit Price without VAT: | 14 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 698,41590 Kč |

