
EC.20B | |
|---|---|
DigiKey Part Number | 931-EC.20B-ND |
Manufacturer | |
Manufacturer Product Number | EC.20B |
Description | EDGE CONNECT 4G IOT GATEWAY US |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Bluetooth v4.2, EDGE, GPS, LTE Gateway CAN, I2C, RS-485, SPI, UART, USB |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer Taoglas Limited | Modulation or Protocol Bluetooth v4.2, EDGE, GPS, LTE |
Series | Applications General Purpose |
Packaging Box | Interface CAN, I2C, RS-485, SPI, UART, USB |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 097,07000 Kč | 16 097,07 Kč |
| 10 | 14 363,55600 Kč | 143 635,56 Kč |
| Unit Price without VAT: | 16 097,07000 Kč |
|---|---|
| Unit Price with VAT: | 19 477,45470 Kč |

