
DTAD.01.A.50 | |
|---|---|
DigiKey Part Number | 931-1387-ND |
Manufacturer | |
Manufacturer Product Number | DTAD.01.A.50 |
Description | RF ANT 829MHZ/2.2GHZ PCB TRACE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace SMA Female Adhesive |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Taoglas Limited | Number of Bands 2 |
Packaging Box | Gain 2.5dBi |
Part Status Active | Termination SMA Female |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.197" (5.00mm) |
Frequency (Center/Band) 829MHz, 2.2GHz | Applications LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 022,87000 Kč | 3 022,87 Kč |
| 10 | 2 553,84000 Kč | 25 538,40 Kč |
| 25 | 2 436,73400 Kč | 60 918,35 Kč |
| Unit Price without VAT: | 3 022,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 657,67270 Kč |

