New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSGP124B

DigiKey Part Number
931-DSGP124BTR-ND - Tape & Reel (TR)
931-DSGP124BCT-ND - Cut Tape (CT)
931-DSGP124BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSGP124B
Description
GPS L1 / GALILEO E1 1575.42MHZ 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.565GHz ~ 1.586GHz
Manufacturer
Taoglas Limited
Antenna Type
Ceramic Patch
Series
Number of Bands
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
1.01dBi
Part Status
Active
Termination
Screw-Mount
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.575GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1089,32500 Kč893,25 Kč
2582,42120 Kč2 060,53 Kč
10074,82850 Kč7 482,85 Kč
25071,20672 Kč17 801,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,02378 Kč34 511,89 Kč
1 00067,22720 Kč67 227,20 Kč
1 50066,32750 Kč99 491,25 Kč
2 50065,33116 Kč163 327,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč