RF ANTENNA Galileo, GPS Ceramic Patch Pin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSGP.1575.15.4.A.02

DigiKey Part Number
931-DSGP.1575.15.4.A.02TR-ND - Tape & Reel (TR)
931-DSGP.1575.15.4.A.02CT-ND - Cut Tape (CT)
931-DSGP.1575.15.4.A.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSGP.1575.15.4.A.02
Description
GPS SMT PATCH ANTENNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GPS Ceramic Patch Pin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DSGP.1575.15.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.6dBi
Features
-
Termination
Pin
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
Galileo, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10109,90400 Kč1 099,04 Kč
25101,64720 Kč2 541,18 Kč
10092,57600 Kč9 257,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20089,20475 Kč17 840,95 Kč
40086,42988 Kč34 571,95 Kč
60085,04050 Kč51 024,30 Kč
1 00083,50086 Kč83 500,86 Kč
1 40082,60074 Kč115 641,04 Kč
2 00081,73493 Kč163 469,86 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč