

CSB.01.A.001 | |
|---|---|
DigiKey Part Number | 931-1398-ND |
Manufacturer | |
Manufacturer Product Number | CSB.01.A.001 |
Description | CELL BOOSTER 850/1900MHZ SMA,F |
Customer Reference | |
Detailed Description | RF 824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | - | |
Frequency | 824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 8V ~ 36V | |
Base Product Number |

