



CGGP.18.2.A.02 | |
|---|---|
DigiKey Part Number | 931-1408-ND |
Manufacturer | |
Manufacturer Product Number | CGGP.18.2.A.02 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGGP.18.2.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 95,35200 Kč | 953,52 Kč |
| 25 | 88,04040 Kč | 2 201,01 Kč |
| 100 | 80,00660 Kč | 8 000,66 Kč |
| 300 | 75,52490 Kč | 22 657,47 Kč |
| 500 | 73,86844 Kč | 36 934,22 Kč |
| 1 000 | 71,96897 Kč | 71 968,97 Kč |
| 2 500 | 69,96399 Kč | 174 909,97 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |




