Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Digi-Key Cable Builder

CAB.S02

DigiKey Part Number
931-1194-ND
Manufacturer
Manufacturer Product Number
CAB.S02
Description
COAX CBL SMA TO MHF4 7.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4 Plug, Right Angle
Manufacturer
Taoglas Limited
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
7.874" (200.00mm)
Style
SMA to I-PEX MHF4
Cable Type
0.81mm OD Coaxial Cable
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10138,94400 Kč1 389,44 Kč
25130,23800 Kč3 255,95 Kč
50124,02260 Kč6 201,13 Kč
100118,09910 Kč11 809,91 Kč
300109,29320 Kč32 787,96 Kč
500105,42718 Kč52 713,59 Kč
1 000100,40026 Kč100 400,26 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč