


CAB.955 | |
|---|---|
DigiKey Part Number | 931-1288-ND |
Manufacturer | |
Manufacturer Product Number | CAB.955 |
Description | COAX CBL SMA TO N-TYPE 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 332,56600 Kč | 3 325,66 Kč |
| 25 | 298,88560 Kč | 7 472,14 Kč |
| 50 | 293,98460 Kč | 14 699,23 Kč |
| 100 | 277,16730 Kč | 27 716,73 Kč |
| 250 | 265,01240 Kč | 66 253,10 Kč |
| 500 | 252,37916 Kč | 126 189,58 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |


