Cable Assembly Coaxial SMA to N-Type ULC-200 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.953

DigiKey Part Number
931-1287-ND
Manufacturer
Manufacturer Product Number
CAB.953
Description
COAX CBL SMA TO N-TYPE 16.4'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type ULC-200 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Taoglas Limited
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
ULC-200
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Jack
Frequency - Max
1.3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
105°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100604,45080 Kč60 445,08 Kč
Unit Price without VAT:604,45080 Kč
Unit Price with VAT:731,38547 Kč