Cable Assembly Coaxial SMA to N-Type RG-316 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-316 39.4" (1.0m) 3.3'
Digi-Key Cable Builder

CAB.951

DigiKey Part Number
931-1285-ND
Manufacturer
Manufacturer Product Number
CAB.951
Description
COAX CBL SMA TO N-TYPE 3.3'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
Shielded
Operating Temperature
105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1429,41000 Kč429,41 Kč
10420,65300 Kč4 206,53 Kč
30376,80900 Kč11 304,27 Kč
50369,28760 Kč18 464,38 Kč
100354,91660 Kč35 491,66 Kč
250339,65272 Kč84 913,18 Kč
500323,46160 Kč161 730,80 Kč
Manufacturers Standard Package
Unit Price without VAT:429,41000 Kč
Unit Price with VAT:519,58610 Kč