


CAB.942 | |
|---|---|
DigiKey Part Number | 931-1284-ND |
Manufacturer | |
Manufacturer Product Number | CAB.942 |
Description | COAX CBL SMA TO N-TYPE 25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type CFD 200 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Taoglas Limited | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style SMA to N-Type | Cable Type CFD 200 |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,03000 Kč | 927,03 Kč |
| 10 | 787,90000 Kč | 7 879,00 Kč |
| 25 | 738,59320 Kč | 18 464,83 Kč |
| 50 | 703,36000 Kč | 35 168,00 Kč |
| 100 | 669,82440 Kč | 66 982,44 Kč |
| 250 | 627,94492 Kč | 156 986,23 Kč |
| Unit Price without VAT: | 927,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,70630 Kč |

