


CAB.6009 | |
|---|---|
DigiKey Part Number | 931-1392-ND |
Manufacturer | |
Manufacturer Product Number | CAB.6009 |
Description | COAX CBL U.FL, MHF1 TO TNC 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to TNC 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to TNC | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 210,84100 Kč | 2 108,41 Kč |
| 25 | 197,62480 Kč | 4 940,62 Kč |
| 50 | 188,19240 Kč | 9 409,62 Kč |
| 100 | 179,20950 Kč | 17 920,95 Kč |
| 250 | 167,99660 Kč | 41 999,15 Kč |
| 500 | 159,98586 Kč | 79 992,93 Kč |
| 1 000 | 152,35876 Kč | 152 358,76 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |


