New at DigiKey
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to Cable 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01078

DigiKey Part Number
931-CAB.01078-ND
Manufacturer
Manufacturer Product Number
CAB.01078
Description
I-PEX MHFI(U.FL) TO 300MM 1.37MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to Cable 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to Cable
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1031,66500 Kč316,65 Kč
2529,67440 Kč741,86 Kč
5028,25500 Kč1 412,75 Kč
10026,90260 Kč2 690,26 Kč
25025,21776 Kč6 304,44 Kč
50024,01374 Kč12 006,87 Kč
1 00022,86745 Kč22 867,45 Kč
3 00021,16276 Kč63 488,28 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč