Cable Assembly Coaxial SMA to N-Type RG-316 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01056

DigiKey Part Number
931-CAB.01056-ND
Manufacturer
Manufacturer Product Number
CAB.01056
Description
COAX CBL SMA TO N-TYPE 11.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1354,87000 Kč354,87 Kč
10301,59400 Kč3 015,94 Kč
25282,70880 Kč7 067,72 Kč
50269,21540 Kč13 460,77 Kč
100256,37090 Kč25 637,09 Kč
250240,33304 Kč60 083,26 Kč
500228,87568 Kč114 437,84 Kč
Unit Price without VAT:354,87000 Kč
Unit Price with VAT:429,39270 Kč