
CAB.01050 | |
|---|---|
DigiKey Part Number | 931-CAB.01050-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01050 |
Description | COAX CBL SMA TO MCX 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-174 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 123,04300 Kč | 1 230,43 Kč |
| 25 | 117,93120 Kč | 2 948,28 Kč |
| 50 | 110,99480 Kč | 5 549,74 Kč |
| 100 | 103,81880 Kč | 10 381,88 Kč |
| 250 | 99,35412 Kč | 24 838,53 Kč |
| 500 | 89,65482 Kč | 44 827,41 Kč |
| 1 000 | 76,39048 Kč | 76 390,48 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |


