HC125A, HP5354.A, TFM.100B - Antenna 1.559GHz ~ 1.61GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHPD5354A

DigiKey Part Number
931-AHPD5354A-ND
Manufacturer
Manufacturer Product Number
AHPD5354A
Description
EVALUATION BOARD 70.4X70.4X1.59M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HC125A, HP5354.A, TFM.100B - Antenna 1.559GHz ~ 1.61GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
1.559GHz ~ 1.61GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HC125A, HP5354.A, TFM.100B
Note
-
RF Type
-
RF Frequency
1.559GHz ~ 1.61GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 226,07000 Kč1 226,07 Kč
20967,98700 Kč19 359,74 Kč
40933,35050 Kč37 334,02 Kč
100896,79100 Kč89 679,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,07000 Kč
Unit Price with VAT:1 483,54470 Kč