
AGVLB.25A.07.0060A | |
|---|---|
DigiKey Part Number | 931-AGVLB.25A.07.0060A-ND |
Manufacturer | |
Manufacturer Product Number | AGVLB.25A.07.0060A |
Description | AGVLB.25A GNSS L1/L5 ACTIVE STAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI (U.FL) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi, 2.9dBi, 2.9dBi, 3.1dBi | |
Power - Max | 50 W | |
Features | Cable - 60mm, LNA, Filter | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.489" (12.42mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,98000 Kč | 634,98 Kč |
| 10 | 512,79200 Kč | 5 127,92 Kč |
| 25 | 482,25680 Kč | 12 056,42 Kč |
| 120 | 445,19783 Kč | 53 423,74 Kč |
| 360 | 427,42303 Kč | 153 872,29 Kč |
| Unit Price without VAT: | 634,98000 Kč |
|---|---|
| Unit Price with VAT: | 768,32580 Kč |




