RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Digi-Key Cable Builder

AGGBP.SLS.25A.07.0060A

DigiKey Part Number
931-AGGBP.SLS.25A.07.0060A-ND
Manufacturer
Manufacturer Product Number
AGGBP.SLS.25A.07.0060A
Description
GPS L1 & GALILEO E1 CERAMIC PATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGGBP.SLS.25A.07.0060A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2.44dBi, 1.72dBi, 1.67dBi
Features
Cable - 60mm, LNA, Filter
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.339" (8.60mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1464,69000 Kč464,69 Kč
10371,53900 Kč3 715,39 Kč
30344,32533 Kč10 329,76 Kč
120320,04100 Kč38 404,92 Kč
270309,65363 Kč83 606,48 Kč
510303,00896 Kč154 534,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:464,69000 Kč
Unit Price with VAT:562,27490 Kč