RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGGBP.SL.25A.07.0060A

DigiKey Part Number
931-AGGBP.SL.25A.07.0060A-ND
Manufacturer
Manufacturer Product Number
AGGBP.SL.25A.07.0060A
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGGBP.SL.25A.07.0060A Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Bands
3
Manufacturer
Taoglas Limited
Gain
2.44dBi, 1.72dBi, 1.67dBi
Packaging
Tray
Features
Cable - 60mm, LNA, Filter
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.339" (8.60mm)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Ceramic Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1466,37000 Kč466,37 Kč
10372,92400 Kč3 729,24 Kč
30345,62700 Kč10 368,81 Kč
120321,26767 Kč38 552,12 Kč
270310,84585 Kč83 928,38 Kč
510304,18155 Kč155 132,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,37000 Kč
Unit Price with VAT:564,30770 Kč