
AA.212.201111 | |
|---|---|
DigiKey Part Number | 931-AA.212.201111-ND |
Manufacturer | |
Manufacturer Product Number | AA.212.201111 |
Description | GNSS L1/L2/L-BAND EXTERNAL 2M RG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.245GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.215GHz ~ 1.239GHz, 1.237GHz ~ 1.254GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.564GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1 | |
Return Loss | - | |
Gain | 0.36dBi, -0.31dBi, 3.01dBi, 4.95dBi, 5dBi, 5.12dBi | |
Features | Cable - 2m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.043" (26.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 969,73000 Kč | 2 969,73 Kč |
| 10 | 2 493,77200 Kč | 24 937,72 Kč |
| 25 | 2 379,69400 Kč | 59 492,35 Kč |
| Unit Price without VAT: | 2 969,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 593,37330 Kč |


