
AA.175.B.301111 | |
|---|---|
DigiKey Part Number | 931-AA.175.B.301111-ND |
Manufacturer | |
Manufacturer Product Number | AA.175.B.301111 |
Description | MAGMAX2 GPS L1/L2 MAG MOUNT ANTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.562GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 3, 4 | |
Return Loss | - | |
Gain | 1.27dBi, 0.04dBi, 0.04dBi, 0.06dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.673" (17.10mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 755,57000 Kč | 1 755,57 Kč |
| 10 | 1 465,69000 Kč | 14 656,90 Kč |
| 50 | 1 348,27780 Kč | 67 413,89 Kč |
| 100 | 1 311,94340 Kč | 131 194,34 Kč |
| Unit Price without VAT: | 1 755,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 124,23970 Kč |






