
AA.166.A.301111 | |
|---|---|
DigiKey Part Number | 931-1530-ND |
Manufacturer | |
Manufacturer Product Number | AA.166.A.301111 |
Description | AA.166.A.301111 ULYSSES MINIATUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.559GHz, 1.561GHz, 1.575GHz, 1.592GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 5 | |
Return Loss | -3dB | |
Gain | 1.92dBi, 2.34dBi, 0.34dBi, 2.1dBi, 1.81dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,59000 Kč | 622,59 Kč |
| 10 | 502,52400 Kč | 5 025,24 Kč |
| 30 | 467,40833 Kč | 14 022,25 Kč |
| 100 | 439,53220 Kč | 43 953,22 Kč |
| 250 | 423,81272 Kč | 105 953,18 Kč |
| 500 | 414,34178 Kč | 207 170,89 Kč |
| Unit Price without VAT: | 622,59000 Kč |
|---|---|
| Unit Price with VAT: | 753,33390 Kč |




