600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5036

DigiKey Part Number
132-TTC-5036TR-ND - Tape & Reel (TR)
132-TTC-5036CT-ND - Cut Tape (CT)
132-TTC-5036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC-5036
Description
AUDIO XFMR 600 / 287 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
287
DC Resistance (DCR) - Primary
175Ohm
DC Resistance (DCR) - Secondary
175Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
200Hz ~ 4kHz
Frequency Response
±0.2dB
Voltage - Isolation
1875VRMS @ 1 Second
Insertion Loss
4dB Max @ 2kHz
Return Loss
14dB Min @ 200Hz ~ 4kHz
Power Level
-
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL60950, EN60950
Mounting Type
Surface Mount
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination Style
Flat Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1087,18400 Kč871,84 Kč
2583,68960 Kč2 092,24 Kč
5081,11940 Kč4 055,97 Kč
10078,61230 Kč7 861,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40073,79538 Kč29 518,15 Kč
80071,48296 Kč57 186,37 Kč
1 20070,15904 Kč84 190,85 Kč
2 00068,52246 Kč137 044,92 Kč
2 80067,46283 Kč188 895,92 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč