Isolated Module DC DC Converter 1 Output 15V 220mA 140V - 340V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 220mA 140V - 340V Input
6 Advantages of Tamura Power Supply Modules

SPM1502SJ

DigiKey Part Number
MT7389-ND
Manufacturer
Manufacturer Product Number
SPM1502SJ
Description
DC DC CONVERTER 15V 4W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 220mA 140V - 340V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM1502SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
220mA
Mfr
Power (Watts)
4 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, OTP
Type
Isolated Module
Operating Temperature
-20°C ~ 80°C
Number of Outputs
1
Efficiency
82%
Voltage - Input (Min)
140V
Mounting Type
Through Hole
Voltage - Input (Max)
340V
Package / Case
14-DIP Module
Voltage - Output 1
Size / Dimension
1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,89000 Kč133,89 Kč
5129,01200 Kč645,06 Kč
10126,94700 Kč1 269,47 Kč
25124,23200 Kč3 105,80 Kč
50122,21320 Kč6 110,66 Kč
100120,22990 Kč12 022,99 Kč
350116,71691 Kč40 850,92 Kč
700114,81489 Kč80 370,42 Kč
Manufacturers Standard Package
Unit Price without VAT:133,89000 Kč
Unit Price with VAT:162,00690 Kč