Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22P025S05M2

DigiKey Part Number
S22P025S05M2-ND
Manufacturer
Manufacturer Product Number
S22P025S05M2
Description
CURRENT SENSOR HE/CL 25A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±0.2%
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
12.5mA
Sensor Type
Operating Temperature
-10°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400170,78933 Kč68 315,73 Kč
Manufacturers Standard Package
Unit Price without VAT:170,78933 Kč
Unit Price with VAT:206,65509 Kč