
S22P015S05M2 | |
|---|---|
DigiKey Part Number | S22P015S05M2-ND |
Manufacturer | |
Manufacturer Product Number | S22P015S05M2 |
Description | CURRENT SENSOR HE/CL 15A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.2% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 12.5mA |
Sensor Type | Operating Temperature -10°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 167,13095 Kč | 66 852,38 Kč |
| Unit Price without VAT: | 167,13095 Kč |
|---|---|
| Unit Price with VAT: | 202,22845 Kč |

