
Category | Features Adjustable Output |
Manufacturer Tamura | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Tray | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 14-DIP Module |
Number of Outputs 1 | Size / Dimension 2.24" L x 1.48" W x 1.06" H (57.0mm x 37.7mm x 27.0mm) |
Voltage - Input 100 ~ 240 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation 200mV |
Current - Output (Max) 1.65A | Load Regulation 300mV |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 953,70364 Kč | 133 518,51 Kč |
| Unit Price without VAT: | 953,70364 Kč |
|---|---|
| Unit Price with VAT: | 1 153,98140 Kč |

