
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 2.24" L x 1.48" W x 1.06" H (57.0mm x 37.7mm x 27.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | 150mV | |
Load Regulation | 250mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 953,70364 Kč | 133 518,51 Kč |
| Unit Price without VAT: | 953,70364 Kč |
|---|---|
| Unit Price with VAT: | 1 153,98140 Kč |

