Enclosed AC DC Converters 1 Output 24V 3.3A 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM2433SJ

DigiKey Part Number
132-RPM2433SJ-ND
Manufacturer
Manufacturer Product Number
RPM2433SJ
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 3.3A 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output
Manufacturer
Tamura
Operating Temperature
-20°C ~ 80°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
14-DIP Module
Number of Outputs
1
Size / Dimension
2.24" L x 1.48" W x 1.06" H (57.0mm x 37.7mm x 27.0mm)
Voltage - Input
100 ~ 240 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Line Regulation
100mV
Current - Output (Max)
3.3A
Load Regulation
250mV
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140857,57479 Kč120 060,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:857,57479 Kč
Unit Price with VAT:1 037,66550 Kč