Enclosed DC DC Converter 1 Output 12V 5.5A 100V - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM1255SJ

DigiKey Part Number
132-RPM1255SJ-ND
Manufacturer
Manufacturer Product Number
RPM1255SJ
Description
12V BOARD MOUNT POWER SUPPLY
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 5.5A 100V - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.5A
Voltage - Isolation
3.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-20°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
2.24" L x 1.48" W x 1.06" H (57.0mm x 37.7mm x 27.0mm)
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1961,92000 Kč961,92 Kč
5926,09600 Kč4 630,48 Kč
10911,06100 Kč9 110,61 Kč
25891,52480 Kč22 288,12 Kč
50877,01500 Kč43 850,75 Kč
140855,86050 Kč119 820,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:961,92000 Kč
Unit Price with VAT:1 163,92320 Kč