




PL5.0-24-130B | |
|---|---|
DigiKey Part Number | MT3126-ND |
Manufacturer | |
Manufacturer Product Number | PL5.0-24-130B |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 420mA, Series 210mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PL5.0-24-130B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 35.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 18 | 163,60944 Kč | 2 944,97 Kč |
| 27 | 160,62704 Kč | 4 336,93 Kč |
| 54 | 155,63019 Kč | 8 404,03 Kč |
| 108 | 150,76759 Kč | 16 282,90 Kč |
| 252 | 145,00119 Kč | 36 540,30 Kč |
| 504 | 140,42829 Kč | 70 775,86 Kč |
| 1 008 | 135,98329 Kč | 137 071,16 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |


