Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
PL5.0-10-130B
PL5.0-10-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL5.0-12-130B

DigiKey Part Number
MT3108-ND
Manufacturer
Manufacturer Product Number
PL5.0-12-130B
Description
PWR XFMR LAMINATED 5VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PL5.0-12-130B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
5VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
41.28mm L x 36.37mm W
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Height - Seated (Max)
35.60mm
Current - Output (Max)
Parallel 800mA, Series 400mA
Voltage - Isolation
3500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10172,54100 Kč1 725,41 Kč
25165,51480 Kč4 137,87 Kč
54159,80648 Kč8 629,55 Kč
108154,80972 Kč16 719,45 Kč
270148,41152 Kč40 071,11 Kč
540143,72820 Kč77 613,23 Kč
1 026139,50777 Kč143 134,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč