


Category | Current - Output (Max) 2.55A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Standby Output |
Packaging Tray | Operating Temperature -20°C ~ 80°C |
Part Status Active | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 100V | Size / Dimension 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) |
Voltage - Input (Max) 420V | Approval Agency CSA, EN, IEC, UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,80000 Kč | 282,80 Kč |
| 5 | 256,77200 Kč | 1 283,86 Kč |
| 10 | 247,07500 Kč | 2 470,75 Kč |
| 25 | 235,50880 Kč | 5 887,72 Kč |
| 50 | 227,60020 Kč | 11 380,01 Kč |
| 120 | 218,54133 Kč | 26 224,96 Kč |
| 600 | 204,25668 Kč | 122 554,01 Kč |
| Unit Price without VAT: | 282,80000 Kč |
|---|---|
| Unit Price with VAT: | 342,18800 Kč |

