
MET-32 | |
|---|---|
DigiKey Part Number | MT4151-ND |
Manufacturer | |
Manufacturer Product Number | MET-32 |
Description | AUDIO XFMR 600 / 600 150/150 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 2:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 70Ohm | |
DC Resistance (DCR) - Secondary | 95Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 234,12800 Kč | 2 341,28 Kč |
| 25 | 224,55280 Kč | 5 613,82 Kč |
| 50 | 217,53920 Kč | 10 876,96 Kč |
| 100 | 210,71070 Kč | 21 071,07 Kč |
| 250 | 201,97136 Kč | 50 492,84 Kč |
| 500 | 195,57622 Kč | 97 788,11 Kč |
| 1 000 | 189,36185 Kč | 189 361,85 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |




