
MET-17 | |
|---|---|
DigiKey Part Number | MT4147-ND |
Manufacturer | |
Manufacturer Product Number | MET-17 |
Description | AUDIO XFMR 10KCT / 500CT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 500CT Impedance Secondary Ohms 4.47:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.47:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 500CT | |
DC Resistance (DCR) - Primary | 1kOhm | |
DC Resistance (DCR) - Secondary | 80Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 40mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 240,65800 Kč | 2 406,58 Kč |
| 25 | 230,81000 Kč | 5 770,25 Kč |
| 50 | 223,59520 Kč | 11 179,76 Kč |
| 100 | 216,57130 Kč | 21 657,13 Kč |
| 250 | 207,58624 Kč | 51 896,56 Kč |
| 500 | 201,01134 Kč | 100 505,67 Kč |
| 1 000 | 194,62374 Kč | 194 623,74 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |


