
LA37S500S05KM | |
|---|---|
DigiKey Part Number | 132-LA37S500S05KM-ND |
Manufacturer | |
Manufacturer Product Number | LA37S500S05KM |
Description | CURRENT SENSOR OL 500A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Open Loop Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 1.25mV/A |
Mfr | Frequency 100kHz |
Series | Linearity ±0.5% |
Packaging Tray | Accuracy ±1.8% |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring DC | Response Time 3.5µs |
Sensor Type | Current - Supply (Max) 23mA |
Current - Sensing | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,33000 Kč | 427,33 Kč |
| 5 | 389,95600 Kč | 1 949,78 Kč |
| 10 | 375,98300 Kč | 3 759,83 Kč |
| 25 | 359,32360 Kč | 8 983,09 Kč |
| 50 | 347,92820 Kč | 17 396,41 Kč |
| 200 | 327,87975 Kč | 65 575,95 Kč |
| 600 | 314,26737 Kč | 188 560,42 Kč |
| Unit Price without VAT: | 427,33000 Kč |
|---|---|
| Unit Price with VAT: | 517,06930 Kč |




