Current Sensor 400A 1 Channel Open Loop Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA37S400S05KM

DigiKey Part Number
132-LA37S400S05KM-ND
Manufacturer
Manufacturer Product Number
LA37S400S05KM
Description
CURRENT SENSOR OL 400A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 400A 1 Channel Open Loop Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
1.563mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±1.8%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3.5µs
Current - Supply (Max)
23mA
Operating Temperature
-40°C ~ 105°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1430,25000 Kč430,25 Kč
5392,62000 Kč1 963,10 Kč
10378,55200 Kč3 785,52 Kč
25361,77880 Kč9 044,47 Kč
50350,30540 Kč17 515,27 Kč
200330,12005 Kč66 024,01 Kč
600316,41467 Kč189 848,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:430,25000 Kč
Unit Price with VAT:520,60250 Kč