
L40S1T0D15CM | |
|---|---|
DigiKey Part Number | 132-L40S1T0D15CM-ND |
Manufacturer | |
Manufacturer Product Number | L40S1T0D15CM |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±0.1% |
Series | Voltage - Supply ±12V ~ 15V |
Packaging Tray | Response Time 5µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L40S1T0D15CJ | Tamura | 13 | 132-L40S1T0D15CJ-ND | 1 092,41000 Kč | Parametric Equivalent |
| L40S1T0D15M | Tamura | 19 | 132-L40S1T0D15M-ND | 1 003,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,41000 Kč | 1 092,41 Kč |
| 5 | 1 007,27800 Kč | 5 036,39 Kč |
| 10 | 975,51600 Kč | 9 755,16 Kč |
| 30 | 930,48200 Kč | 27 914,46 Kč |
| 60 | 905,07650 Kč | 54 304,59 Kč |
| 120 | 881,75667 Kč | 105 810,80 Kč |
| Unit Price without VAT: | 1 092,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,81610 Kč |

