
L37S600S05M | |
|---|---|
DigiKey Part Number | 132-L37S600S05M-ND |
Manufacturer | |
Manufacturer Product Number | L37S600S05M |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,80000 Kč | 336,80 Kč |
| 5 | 306,61400 Kč | 1 533,07 Kč |
| 10 | 295,37400 Kč | 2 953,74 Kč |
| 25 | 281,93520 Kč | 7 048,38 Kč |
| 50 | 272,74060 Kč | 13 637,03 Kč |
| 200 | 256,57110 Kč | 51 314,22 Kč |
| 600 | 245,59562 Kč | 147 357,37 Kč |
| Unit Price without VAT: | 336,80000 Kč |
|---|---|
| Unit Price with VAT: | 407,52800 Kč |




