L37S200S05M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: 226,54320 Kč
Datasheet
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37S200S05M

DigiKey Part Number
132-L37S200S05M-ND
Manufacturer
Manufacturer Product Number
L37S200S05M
Description
CURRENT SENSOR HE/OL 200A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
5µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
5285,11000 Kč1 425,55 Kč
10274,48600 Kč2 744,86 Kč
25261,80320 Kč6 545,08 Kč
50253,12660 Kč12 656,33 Kč
200237,86955 Kč47 573,91 Kč
600227,51368 Kč136 508,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč