Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L34S1T5D15T

DigiKey Part Number
132-L34S1T5D15T-ND
Manufacturer
Manufacturer Product Number
L34S1T5D15T
Description
CURRENT SENSOR HE/OL 1500A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 25kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
±12V ~ 15V
Response Time
5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1683,27000 Kč683,27 Kč
5626,66400 Kč3 133,32 Kč
10605,56100 Kč6 055,61 Kč
40568,51025 Kč22 740,41 Kč
80552,24738 Kč44 179,79 Kč
120543,36175 Kč65 203,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:683,27000 Kč
Unit Price with VAT:826,75670 Kč