
L18P050D15-OP | |
|---|---|
DigiKey Part Number | 132-L18P050D15-OP-ND |
Manufacturer | |
Manufacturer Product Number | L18P050D15-OP |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 5 | 160,50800 Kč | 802,54 Kč |
| 10 | 154,08300 Kč | 1 540,83 Kč |
| 25 | 146,41480 Kč | 3 660,37 Kč |
| 50 | 141,17800 Kč | 7 058,90 Kč |
| 100 | 136,37780 Kč | 13 637,78 Kč |
| 600 | 125,73252 Kč | 75 439,51 Kč |
| 1 200 | 122,20906 Kč | 146 650,87 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |


