Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P025D15-OP

DigiKey Part Number
132-L18P025D15-OP-ND
Manufacturer
Manufacturer Product Number
L18P025D15-OP
Description
CURRENT SENSOR HE/OL 25A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
-
Linearity
±1%
Accuracy
-
Voltage - Supply
±12V ~ 15V
Response Time
5µs
Current - Supply (Max)
18mA
Operating Temperature
-30°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
5155,80600 Kč779,03 Kč
10149,56900 Kč1 495,69 Kč
25142,09760 Kč3 552,44 Kč
50136,99520 Kč6 849,76 Kč
100132,31890 Kč13 231,89 Kč
600121,94693 Kč73 168,16 Kč
1 200118,51551 Kč142 218,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč