L18P020S05R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: 212,50000 Kč
Datasheet
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P020S05R

DigiKey Part Number
L18P020S05R-ND
Manufacturer
Manufacturer Product Number
L18P020S05R
Description
CURRENT SENSOR HE/OL 20A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Series
Voltage - Supply
5V
Packaging
Bulk
Response Time
5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-30°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L18P020S05Tamura0MT7360-ND212,50000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600131,96193 Kč79 177,16 Kč
Manufacturers Standard Package
Unit Price without VAT:131,96193 Kč
Unit Price with VAT:159,67394 Kč