
L18P005D15-OP | |
|---|---|
DigiKey Part Number | 132-L18P005D15-OP-ND |
Manufacturer | |
Manufacturer Product Number | L18P005D15-OP |
Description | CURRENT SENSOR HE/OL 5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 5 | 150,26200 Kč | 751,31 Kč |
| 10 | 144,21400 Kč | 1 442,14 Kč |
| 25 | 136,99080 Kč | 3 424,77 Kč |
| 50 | 132,04800 Kč | 6 602,40 Kč |
| 100 | 127,51880 Kč | 12 751,88 Kč |
| 500 | 118,39596 Kč | 59 197,98 Kč |
| 1 200 | 114,15003 Kč | 136 980,04 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |

