Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P003D15-OP

DigiKey Part Number
132-L18P003D15-OP-ND
Manufacturer
Manufacturer Product Number
L18P003D15-OP
Description
CURRENT SENSOR HE/OL 3A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
L18P003D15-OP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
-
Linearity
±1%
Accuracy
-
Voltage - Supply
±12V ~ 15V
Response Time
5µs
Current - Supply (Max)
18mA
Operating Temperature
-30°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
5149,17000 Kč745,85 Kč
10143,14300 Kč1 431,43 Kč
25135,96640 Kč3 399,16 Kč
50131,05700 Kč6 552,85 Kč
100126,55700 Kč12 655,70 Kč
500117,49430 Kč58 747,15 Kč
1 200113,27546 Kč135 930,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč