
L08P400D15IPVW | |
|---|---|
DigiKey Part Number | 132-L08P400D15IPVW-ND |
Manufacturer | |
Manufacturer Product Number | L08P400D15IPVW |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 8µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,18000 Kč | 208,18 Kč |
| 5 | 188,39800 Kč | 941,99 Kč |
| 10 | 181,05100 Kč | 1 810,51 Kč |
| 25 | 172,28160 Kč | 4 307,04 Kč |
| 50 | 166,28660 Kč | 8 314,33 Kč |
| 100 | 160,78830 Kč | 16 078,83 Kč |
| 500 | 149,71182 Kč | 74 855,91 Kč |
| 1 000 | 145,58264 Kč | 145 582,64 Kč |
| Unit Price without VAT: | 208,18000 Kč |
|---|---|
| Unit Price with VAT: | 251,89780 Kč |





