MFR Recommended

L08P150D15 | |
|---|---|
DigiKey Part Number | MT7190-ND |
Manufacturer | |
Manufacturer Product Number | L08P150D15 |
Description | CURRENT SENSOR HE/OL 150A |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | L08P150D15 Models |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L08P150D15IPV | Tamura | 746 | 132-L08P150D15IPV-ND | 224,05000 Kč | MFR Recommended |


